High-Side, Low-Side Gate Driver IC CMOS/TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6498D

DigiKey Part Number
497-17776-ND
Manufacturer
Manufacturer Product Number
L6498D
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC CMOS/TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L6498D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
1.45V, 2V
Current - Peak Output (Source, Sink)
2A, 2.5A
Input Type
CMOS/TTL
High Side Voltage - Max (Bootstrap)
500 V
Rise / Fall Time (Typ)
25ns, 25ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 348
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1049,34500 Kč493,45 Kč
2545,22120 Kč1 130,53 Kč
10040,68990 Kč4 068,99 Kč
30038,16037 Kč11 448,11 Kč
50037,22526 Kč18 612,63 Kč
1 00036,15268 Kč36 152,68 Kč
2 50035,02013 Kč87 550,33 Kč
5 00034,33778 Kč171 688,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč