
L6482HTR | |
|---|---|
DigiKey Part Number | 497-13483-2-ND - Tape & Reel (TR) 497-13483-1-ND - Cut Tape (CT) 497-13483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6482HTR |
Description | IC MTR DRV BIPLR 3.3/5V 38HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | L6482HTR Models |
Category | Technology Power MOSFET |
Manufacturer STMicroelectronics | Step Resolution 1 ~ 1/16 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V, 5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (4) | Supplier Device Package 38-HTSSOP |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 10 | 102,34400 Kč | 1 023,44 Kč |
| 25 | 94,58320 Kč | 2 364,58 Kč |
| 100 | 86,06450 Kč | 8 606,45 Kč |
| 250 | 83,00508 Kč | 20 751,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 74,55600 Kč | 186 390,00 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |


