
EVAL6482H | |
|---|---|
DigiKey Part Number | 497-13517-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6482H |
Description | EVAL BOARD FOR L6482H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6482H - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver, Stepper |
Manufacturer STMicroelectronics | Embedded No |
Packaging Bulk | Utilized IC / Part L6482H |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 391,88000 Kč | 2 391,88 Kč |
| Unit Price without VAT: | 2 391,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 894,17480 Kč |


