Bipolar Motor Driver DMOS SPI 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS SPI 28-HTSSOP
28-HTSSOP

L6474HTR

DigiKey Part Number
497-12828-2-ND - Tape & Reel (TR)
497-12828-1-ND - Cut Tape (CT)
497-12828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6474HTR
Description
IC MTR DRV BIPLR 3.3/5V 28HTSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS SPI 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
L6474HTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1 ~ 1/16
Manufacturer
STMicroelectronics
Applications
General Purpose
Series
Current - Output
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V, 5V
Part Status
Active
Voltage - Load
8V ~ 45V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Interface
SPI
Supplier Device Package
28-HTSSOP
Technology
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1079,96000 Kč799,60 Kč
2573,69440 Kč1 842,36 Kč
10066,79460 Kč6 679,46 Kč
25063,69364 Kč15 923,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50058,17101 Kč145 427,52 Kč
Manufacturers Standard Package
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč