
EVAL6474PD | |
|---|---|
DigiKey Part Number | 497-13046-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6474PD |
Description | EVAL BOARD FOR L6474 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6474 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part L6474 |
Packaging Bulk | Primary Attributes Dual Full-Bridge (H-Bridge) Driver |
Part Status Active | Secondary Attributes Over Current and Temperature Protection |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 502,41000 Kč | 1 502,41 Kč |
| Unit Price without VAT: | 1 502,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 817,91610 Kč |



