
L6472PDTR | |
|---|---|
DigiKey Part Number | 497-13016-2-ND - Tape & Reel (TR) 497-13016-1-ND - Cut Tape (CT) 497-13016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6472PDTR |
Description | IC MTR DRV BIPLR 3.3V/5V 36PWRSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6472PDTR Models |
Category | Step Resolution 1 ~ 1/16 |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V, 5V |
Part Status Active | Voltage - Load 8V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Interface SPI | Supplier Device Package PowerSO-36 Slug Up |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,51000 Kč | 229,51 Kč |
| 10 | 179,38600 Kč | 1 793,86 Kč |
| 25 | 166,86680 Kč | 4 171,67 Kč |
| 100 | 153,10480 Kč | 15 310,48 Kč |
| 250 | 151,24692 Kč | 37 811,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 141,67420 Kč | 85 004,52 Kč |
| 1 200 | 138,58295 Kč | 166 299,54 Kč |
| Unit Price without VAT: | 229,51000 Kč |
|---|---|
| Unit Price with VAT: | 277,70710 Kč |




