
EVAL6472H-DISC | |
|---|---|
DigiKey Part Number | 497-14332-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6472H-DISC |
Description | EVAL BOARD FOR L6472 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6472 dSPIN™ Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver, Stepper |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part L6472 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,93000 Kč | 713,93 Kč |
| Unit Price without VAT: | 713,93000 Kč |
|---|---|
| Unit Price with VAT: | 863,85530 Kč |



