
L6472PDTR | |
|---|---|
DigiKey Part Number | 497-13016-2-ND - Tape & Reel (TR) 497-13016-1-ND - Cut Tape (CT) 497-13016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6472PDTR |
Description | IC MTR DRV BIPLR 3.3V/5V 36PWRSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6472PDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | DMOS | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 3.3V, 5V | |
Voltage - Load | 8V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36 Slug Up | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 174,15700 Kč | 1 741,57 Kč |
| 25 | 162,00360 Kč | 4 050,09 Kč |
| 100 | 148,64480 Kč | 14 864,48 Kč |
| 250 | 142,27740 Kč | 35 569,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 137,54705 Kč | 82 528,23 Kč |
| 1 200 | 134,54573 Kč | 161 454,88 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |




