
L6393DTR | |
|---|---|
DigiKey Part Number | 497-8323-2-ND - Tape & Reel (TR) 497-8323-1-ND - Cut Tape (CT) 497-8323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6393DTR |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6393DTR Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.9V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 290mA, 430mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 75ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 25 | 21,71200 Kč | 542,80 Kč |
| 100 | 19,28250 Kč | 1 928,25 Kč |
| 250 | 18,12296 Kč | 4 530,74 Kč |
| 500 | 17,42372 Kč | 8 711,86 Kč |
| 1 000 | 17,25868 Kč | 17 258,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,24120 Kč | 40 603,00 Kč |
| 5 000 | 15,87520 Kč | 79 376,00 Kč |
| 7 500 | 15,69189 Kč | 117 689,18 Kč |
| 12 500 | 15,48885 Kč | 193 610,62 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |



