
EVAL6393FB | |
|---|---|
DigiKey Part Number | 497-13000-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6393FB |
Description | EVAL BOARD FOR L6393 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6393 - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Half H-Bridge Driver (External FET) |
Manufacturer STMicroelectronics | Utilized IC / Part L6393 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 396,79000 Kč | 1 396,79 Kč |
| Unit Price without VAT: | 1 396,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 690,11590 Kč |


