
L6393D | |
|---|---|
DigiKey Part Number | 497-L6393D-ND |
Manufacturer | |
Manufacturer Product Number | L6393D |
Description | IC GATE DRVR HALF-BRIDGE 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6393D Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.9V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 290mA, 430mA |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 75ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 54,63700 Kč | 546,37 Kč |
| 50 | 47,38820 Kč | 2 369,41 Kč |
| 100 | 45,14150 Kč | 4 514,15 Kč |
| 250 | 42,77208 Kč | 10 693,02 Kč |
| 500 | 41,34380 Kč | 20 671,90 Kč |
| 1 000 | 40,16791 Kč | 40 167,91 Kč |
| 2 500 | 38,92676 Kč | 97 316,90 Kč |
| 5 000 | 38,17886 Kč | 190 894,30 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |


