Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6388ED013TR

DigiKey Part Number
497-6220-2-ND - Tape & Reel (TR)
497-6220-1-ND - Cut Tape (CT)
497-6220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6388ED013TR
Description
IC GATE DRVR HALF-BRIDGE 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L6388ED013TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.1V, 1.8V
Manufacturer
STMicroelectronics
Current - Peak Output (Source, Sink)
400mA, 650mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
70ns, 40ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
17V (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 631
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,62800 Kč216,28 Kč
2519,61200 Kč490,30 Kč
10017,38210 Kč1 738,21 Kč
25016,31964 Kč4 079,91 Kč
50015,67920 Kč7 839,60 Kč
1 00015,46587 Kč15 465,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,59571 Kč36 489,28 Kč
5 00014,26029 Kč71 301,45 Kč
7 50014,09237 Kč105 692,78 Kč
12 50013,90639 Kč173 829,88 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč