RX RX111 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F51113AGFL#1A

DigiKey Part Number
559-R5F51113AGFL#1A-ND
Manufacturer
Manufacturer Product Number
R5F51113AGFL#1A
Description
IC MCU 32BIT 64KB FLASH 48LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX111 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
10K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b
Core Processor
RX
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, SCI, SPI, USB
Supplier Device Package
48-LQFP (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
30
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F51113AGFL#3ARenesas Electronics Corporation742559-R5F51113AGFL#3A-ND60,68000 KčParametric Equivalent
In-Stock: 1 708
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1047,14100 Kč471,41 Kč
2543,16360 Kč1 079,09 Kč
10038,77700 Kč3 877,70 Kč
25036,68772 Kč9 171,93 Kč
50035,42824 Kč17 714,12 Kč
2 00033,53801 Kč67 076,02 Kč
4 00032,83578 Kč131 343,12 Kč
6 00032,48405 Kč194 904,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč