
| L6226DTR | |
|---|---|
| DigiKey Part Number | 497-3362-2-ND - Tape & Reel (TR) 497-3362-1-ND - Cut Tape (CT) 497-3362-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | L6226DTR | 
| Description | IC MTR DRVR BIPOLAR 8-52V 24SOIC | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar Motor Driver DMOS Parallel 24-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | L6226DTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Motor Type - Stepper | Bipolar | |
| Motor Type - AC, DC | Brushed DC | |
| Function | Driver - Fully Integrated, Control and Power Stage | |
| Output Configuration | Half Bridge (4) | |
| Interface | Parallel | |
| Technology | DMOS | |
| Step Resolution | - | |
| Applications | General Purpose | |
| Current - Output | 1.4A | |
| Voltage - Supply | 8V ~ 52V | |
| Voltage - Load | 8V ~ 52V | |
| Operating Temperature | -25°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 24-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč | 
| 10 | 86,74000 Kč | 867,40 Kč | 
| 25 | 80,05320 Kč | 2 001,33 Kč | 
| 100 | 72,69620 Kč | 7 269,62 Kč | 
| 250 | 69,18912 Kč | 17 297,28 Kč | 
| 500 | 67,07564 Kč | 33 537,82 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 65,33583 Kč | 65 335,83 Kč | 
| 2 000 | 63,90407 Kč | 127 808,14 Kč | 
| 3 000 | 63,18706 Kč | 189 561,18 Kč | 
| Unit Price without VAT: | 113,60000 Kč | 
|---|---|
| Unit Price with VAT: | 137,45600 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic