Bipolar Motor Driver DMOS Parallel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6227DTR

DigiKey Part Number
497-3363-2-ND - Tape & Reel (TR)
497-3363-1-ND - Cut Tape (CT)
497-3363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6227DTR
Description
IC MTR DRVR BIPOLAR 8V-52V 24SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 24-SO
Datasheet
 Datasheet
EDA/CAD Models
L6227DTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
DMOS
Manufacturer
STMicroelectronics
Applications
General Purpose
Series
Current - Output
1.4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
8V ~ 52V
Part Status
Active
Voltage - Load
8V ~ 52V
Motor Type - Stepper
Bipolar
Operating Temperature
-25°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
24-SOIC (0.295", 7.50mm Width)
Output Configuration
Half Bridge (4)
Supplier Device Package
24-SO
Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
1099,84500 Kč998,45 Kč
2592,26520 Kč2 306,63 Kč
10083,91850 Kč8 391,85 Kč
25080,84396 Kč20 210,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00075,56802 Kč75 568,02 Kč
2 00073,94362 Kč147 887,24 Kč
Manufacturers Standard Package
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč