
L6226DTR | |
|---|---|
DigiKey Part Number | 497-3362-2-ND - Tape & Reel (TR) 497-3362-1-ND - Cut Tape (CT) 497-3362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6226DTR |
Description | IC MTR DRVR BIPOLAR 8-52V 24SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6226DTR Models |
Category | Technology DMOS |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 52V |
Part Status Active | Voltage - Load 8V ~ 52V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 24-SOIC |
Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6227DTR | STMicroelectronics | 3 411 | 497-3363-1-ND | 130,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 90,16500 Kč | 901,65 Kč |
| 25 | 83,21080 Kč | 2 080,27 Kč |
| 100 | 75,56760 Kč | 7 556,76 Kč |
| 250 | 72,46240 Kč | 18 115,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,91698 Kč | 67 916,98 Kč |
| 2 000 | 66,42854 Kč | 132 857,08 Kč |
| 3 000 | 65,68356 Kč | 197 050,68 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |


