
L6201013TR | |
|---|---|
DigiKey Part Number | 497-3640-2-ND - Tape & Reel (TR) 497-3640-1-ND - Cut Tape (CT) 497-3640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6201013TR |
Description | IC HALF BRIDGE DRIVER 1A 20SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose BCDMOS 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6201013TR Models |
Category | Current - Output / Channel 1A |
Manufacturer STMicroelectronics | Voltage - Supply 12V ~ 48V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 12V ~ 48V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge (2) | Features Bootstrap Circuit |
Applications DC Motors, General Purpose | Fault Protection Over Temperature |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Technology BCDMOS | Supplier Device Package 20-SO |
Rds On (Typ) 300mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 $ | 7,24 $ |
| 10 | 5,58200 $ | 55,82 $ |
| 25 | 5,16720 $ | 129,18 $ |
| 100 | 4,71140 $ | 471,14 $ |
| 250 | 4,57132 $ | 1 142,83 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,25534 $ | 4 255,34 $ |
| 2 000 | 4,16664 $ | 8 333,28 $ |
| Unit Price without VAT: | 7,24000 $ |
|---|---|
| Unit Price with VAT: | 8,76040 $ |





