Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN Exposed Pad
8-VDFN

L5981TR

DigiKey Part Number
497-6859-2-ND - Tape & Reel (TR)
497-6859-1-ND - Cut Tape (CT)
497-6859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L5981TR
Description
IC REG BUCK ADJ 1A 8VFQFPN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-VFQFPN (3x3)
Voltage - Input (Min)
2.9V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,22000 Kč54,22 Kč
1040,35500 Kč403,55 Kč
2536,88080 Kč922,02 Kč
10033,05810 Kč3 305,81 Kč
25031,23404 Kč7 808,51 Kč
50030,13578 Kč15 067,89 Kč
1 00029,23128 Kč29 231,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00026,24321 Kč104 972,84 Kč
Manufacturers Standard Package
Unit Price without VAT:54,22000 Kč
Unit Price with VAT:65,60620 Kč