


L5981TR | |
|---|---|
DigiKey Part Number | 497-6859-2-ND - Tape & Reel (TR) 497-6859-1-ND - Cut Tape (CT) 497-6859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5981TR |
Description | IC REG BUCK ADJ 1A 8VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,45500 Kč | 394,55 Kč |
| 25 | 36,04920 Kč | 901,23 Kč |
| 100 | 32,31380 Kč | 3 231,38 Kč |
| 250 | 30,53192 Kč | 7 632,98 Kč |
| 500 | 29,45768 Kč | 14 728,84 Kč |
| 1 000 | 28,57366 Kč | 28 573,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 23,38889 Kč | 93 555,56 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

