Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 700mA 8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L5980TR

DigiKey Part Number
497-6858-2-ND - Tape & Reel (TR)
497-6858-1-ND - Cut Tape (CT)
497-6858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L5980TR
Description
IC REG BUCK ADJ 700MA 8VFQFPN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 700mA 8-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-VFQFPN (3x3)
Voltage - Input (Min)
2.9V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,13000 Kč47,13 Kč
1034,95400 Kč349,54 Kč
2531,87560 Kč796,89 Kč
10028,50320 Kč2 850,32 Kč
25026,89440 Kč6 723,60 Kč
50026,07272 Kč13 036,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00023,92715 Kč95 708,60 Kč
8 00023,48186 Kč187 854,88 Kč
Manufacturers Standard Package
Unit Price without VAT:47,13000 Kč
Unit Price with VAT:57,02730 Kč