
L5973AD | |
|---|---|
DigiKey Part Number | 497-4565-5-ND |
Manufacturer | |
Manufacturer Product Number | L5973AD |
Description | IC REG BUCK ADJ 2A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L5973AD Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,27700 Kč | 432,77 Kč |
| 25 | 39,57720 Kč | 989,43 Kč |
| 100 | 35,51390 Kč | 3 551,39 Kč |
| 300 | 33,24613 Kč | 9 973,84 Kč |
| 500 | 32,40748 Kč | 16 203,74 Kč |
| 1 000 | 31,44597 Kč | 31 445,97 Kč |
| 2 500 | 30,43097 Kč | 76 077,43 Kč |
| 5 000 | 29,81934 Kč | 149 096,70 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |


