
L5970ADTR | |
|---|---|
DigiKey Part Number | 497-6140-2-ND - Tape & Reel (TR) 497-6140-1-ND - Cut Tape (CT) 497-6140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5970ADTR |
Description | IC REG BUCK ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L5970ADTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 25 | 29,12000 Kč | 728,00 Kč |
| 100 | 26,00390 Kč | 2 600,39 Kč |
| 250 | 24,51980 Kč | 6 129,95 Kč |
| 500 | 23,62526 Kč | 11 812,63 Kč |
| 1 000 | 22,88866 Kč | 22 888,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,11098 Kč | 55 277,45 Kč |
| 5 000 | 21,64234 Kč | 108 211,70 Kč |
| 7 500 | 21,40766 Kč | 160 557,45 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |


