
L4971D013TR | |
|---|---|
DigiKey Part Number | 497-3357-2-ND - Tape & Reel (TR) 497-3357-1-ND - Cut Tape (CT) 497-3357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4971D013TR |
Description | IC REG BUCK ADJ 1.5A 16SO W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1.5A 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L4971D013TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 300kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SO W |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 55V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 55,43500 Kč | 554,35 Kč |
| 25 | 50,85720 Kč | 1 271,43 Kč |
| 100 | 45,82810 Kč | 4 582,81 Kč |
| 250 | 43,42808 Kč | 10 857,02 Kč |
| 500 | 42,92790 Kč | 21 463,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,79029 Kč | 40 790,29 Kč |
| 2 000 | 39,81053 Kč | 79 621,06 Kč |
| 3 000 | 39,31980 Kč | 117 959,40 Kč |
| 5 000 | 38,77608 Kč | 193 880,40 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |

