
ISO8200AQTR | |
|---|---|
DigiKey Part Number | 497-19103-2-ND - Tape & Reel (TR) 497-19103-1-ND - Cut Tape (CT) 497-19103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO8200AQTR |
Description | IC PWR DRIVER 1:1 32TFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 700mA 32-TFQFPN (11x9) |
Datasheet | Datasheet |
EDA/CAD Models | ISO8200AQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI | |
Voltage - Load | 10.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 5.5V | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 120mOhm | |
Input Type | - | |
Features | Auto Restart, Galvanic Isolation, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TFQFPN (11x9) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 111,96100 Kč | 1 119,61 Kč |
| 25 | 103,59560 Kč | 2 589,89 Kč |
| 100 | 94,39020 Kč | 9 439,02 Kč |
| 250 | 91,40092 Kč | 22 850,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,49400 Kč | 247 482,00 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |



