
ISM303DACTR | |
|---|---|
DigiKey Part Number | 497-17727-2-ND - Tape & Reel (TR) 497-17727-1-ND - Cut Tape (CT) 497-17727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM303DACTR |
Description | SENSOR MULT ACCELEROMETER/MAGNET |
Customer Reference | |
Detailed Description | Accelerometer and Magnetometer Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ISM303DACTR Models |
Category | Sensor Type Accelerometer and Magnetometer |
Manufacturer STMicroelectronics | Output Type I2C, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Last Time Buy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IIS2DLPCTR | STMicroelectronics | 0 | 497-18226-1-ND | 2,56000 Kč | MFR Recommended |
| IIS2DULPXTR | STMicroelectronics | 6 310 | 497-IIS2DULPXTRCT-ND | 2,99000 Kč | MFR Recommended |
| IIS2MDCTR | STMicroelectronics | 0 | 497-17728-1-ND | 2,54000 Kč | MFR Recommended |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 5 | 137,45200 Kč | 687,26 Kč |
| 10 | 131,78300 Kč | 1 317,83 Kč |
| 25 | 125,03040 Kč | 3 125,76 Kč |
| 50 | 120,41940 Kč | 6 020,97 Kč |
| 100 | 116,18610 Kč | 11 618,61 Kč |
| 500 | 107,66808 Kč | 53 834,04 Kč |
| 1 000 | 104,49403 Kč | 104 494,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 96,45521 Kč | 771 641,68 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |











