
IIS3DWBTR | |
|---|---|
DigiKey Part Number | 497-IIS3DWBTR-ND - Tape & Reel (TR) 497-IIS3DWBCT-ND - Cut Tape (CT) 497-IIS3DWBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIS3DWBTR |
Description | SENSOR VIB I2C SPI SOLDER PADS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor I2C, SPI Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Power - Rated 2.1V ~ 3.6V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-VFLGA Module |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Vibration, Acceleration | Termination Solder Pads |
Sensing Range 0Hz ~ 6kHz | Base Product Number |
Sensitivity 0.488mg/LSB |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,89000 Kč | 485,89 Kč |
| 5 | 443,52000 Kč | 2 217,60 Kč |
| 10 | 427,72900 Kč | 4 277,29 Kč |
| 25 | 408,84800 Kč | 10 221,20 Kč |
| 50 | 395,93400 Kč | 19 796,70 Kč |
| 100 | 384,08700 Kč | 38 408,70 Kč |
| 500 | 360,21104 Kč | 180 105,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 333,34342 Kč | 1 666 717,10 Kč |
| Unit Price without VAT: | 485,89000 Kč |
|---|---|
| Unit Price with VAT: | 587,92690 Kč |












