
MIKROE-4185 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4185-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4185 |
Description | ACCEL 14 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IIS3DWB Vibration Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Vibration |
Manufacturer MikroElektronika | Utilized IC / Part IIS3DWB |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ | Base Product Number |
Type Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 439,03000 Kč | 1 439,03 Kč |
| Unit Price without VAT: | 1 439,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 741,22630 Kč |




