


IIS3DHHCTR | |
|---|---|
DigiKey Part Number | 497-17767-2-ND - Tape & Reel (TR) 497-17767-1-ND - Cut Tape (CT) 497-17767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIS3DHHCTR |
Description | ACCELEROMETER 2.5G SPI 16CCLGA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2.5g 235Hz ~ 440Hz 16-CCLGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | IIS3DHHCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2.5g | |
Sensitivity (LSB/g) | 13157 (±2.5g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 235Hz ~ 440Hz | |
Output Type | SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CLGA | |
Supplier Device Package | 16-CCLGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,60000 Kč | 386,60 Kč |
| 10 | 307,76300 Kč | 3 077,63 Kč |
| 25 | 288,07880 Kč | 7 201,97 Kč |
| 100 | 266,44490 Kč | 26 644,49 Kč |
| 250 | 256,13316 Kč | 64 033,29 Kč |
| 500 | 249,91834 Kč | 124 959,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 238,48607 Kč | 715 458,21 Kč |
| Unit Price without VAT: | 386,60000 Kč |
|---|---|
| Unit Price with VAT: | 467,78600 Kč |




