
HCF4093YM013TR | |
|---|---|
DigiKey Part Number | 497-14376-2-ND - Tape & Reel (TR) 497-14376-1-ND - Cut Tape (CT) 497-14376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4093YM013TR |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4093YM013TR Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Mfr | Input Logic Level - Low 0.9V ~ 4V |
Series | Input Logic Level - High 3.6V ~ 10.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 130ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SO |
Voltage - Supply 3V ~ 20V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,78000 Kč | 87,80 Kč |
| 25 | 7,85840 Kč | 196,46 Kč |
| 100 | 6,85520 Kč | 685,52 Kč |
| 250 | 6,37512 Kč | 1 593,78 Kč |
| 500 | 6,08564 Kč | 3 042,82 Kč |
| 1 000 | 5,94465 Kč | 5 944,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,59603 Kč | 13 990,07 Kč |
| 5 000 | 5,44445 Kč | 27 222,25 Kč |
| 7 500 | 5,36854 Kč | 40 264,05 Kč |
| 12 500 | 5,28447 Kč | 66 055,88 Kč |
| 17 500 | 5,23531 Kč | 91 617,93 Kč |
| 25 000 | 5,18807 Kč | 129 701,75 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |









