
GANSPIN611TR | |
|---|---|
DigiKey Part Number | 497-GANSPIN611TR-ND - Tape & Reel (TR) 497-GANSPIN611TRCT-ND - Cut Tape (CT) 497-GANSPIN611TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GANSPIN611TR |
Description | 650 V ENHANCEMENT MODE GAN HIGH- |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS 35-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 10A | |
Voltage - Supply | 7.5V ~ 18V | |
Voltage - Load | 650V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 35-TQFN Exposed Pad | |
Supplier Device Package | 35-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,13000 Kč | 175,13 Kč |
| 10 | 135,87700 Kč | 1 358,77 Kč |
| 25 | 126,08000 Kč | 3 152,00 Kč |
| 100 | 115,30290 Kč | 11 530,29 Kč |
| 250 | 110,16544 Kč | 27 541,36 Kč |
| 500 | 107,06890 Kč | 53 534,45 Kč |
| 1 000 | 104,52094 Kč | 104 520,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 101,37278 Kč | 304 118,34 Kč |
| Unit Price without VAT: | 175,13000 Kč |
|---|---|
| Unit Price with VAT: | 211,90730 Kč |



