


FERD40L60CG-TR | |
|---|---|
DigiKey Part Number | 497-17695-2-ND - Tape & Reel (TR) 497-17695-1-ND - Cut Tape (CT) 497-17695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD40L60CG-TR |
Description | DIODE ARRAY FERD 60V 20A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | FERD40L60CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 545 mV @ 20 A |
Manufacturer STMicroelectronics | Speed No Recovery Time > 500mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1.1 mA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology FERD (Field Effect Rectifier Diode) | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 30,40500 Kč | 304,05 Kč |
| 100 | 20,59060 Kč | 2 059,06 Kč |
| 500 | 16,38684 Kč | 8 193,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,03541 Kč | 15 035,41 Kč |
| 2 000 | 13,89879 Kč | 27 797,58 Kč |
| 3 000 | 13,31980 Kč | 39 959,40 Kč |
| 5 000 | 12,66931 Kč | 63 346,55 Kč |
| 7 000 | 12,28422 Kč | 85 989,54 Kč |
| 10 000 | 11,91007 Kč | 119 100,70 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |




