

ST715PUR | |
|---|---|
DigiKey Part Number | 497-7046-2-ND - Tape & Reel (TR) 497-7046-1-ND - Cut Tape (CT) 497-7046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST715PUR |
Description | IC REG LINEAR POS ADJ 85MA 8-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 85mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ST715PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 85mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 62dB ~ 45dB (100kHz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 Kč | 14,58 Kč |
| 10 | 10,33200 Kč | 103,32 Kč |
| 25 | 9,28200 Kč | 232,05 Kč |
| 100 | 8,12160 Kč | 812,16 Kč |
| 250 | 7,56796 Kč | 1 891,99 Kč |
| 500 | 7,23384 Kč | 3 616,92 Kč |
| 1 000 | 6,95868 Kč | 6 958,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,61880 Kč | 19 856,40 Kč |
| 6 000 | 6,45248 Kč | 38 714,88 Kč |
| 9 000 | 6,36919 Kč | 57 322,71 Kč |
| 15 000 | 6,27693 Kč | 94 153,95 Kč |
| 21 000 | 6,22301 Kč | 130 683,21 Kč |
| 30 000 | 6,17115 Kč | 185 134,50 Kč |
| Unit Price without VAT: | 14,58000 Kč |
|---|---|
| Unit Price with VAT: | 17,64180 Kč |

