8PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8PowerVDFN

FERD20U50DJF-TR

DigiKey Part Number
497-14984-2-ND - Tape & Reel (TR)
497-14984-1-ND - Cut Tape (CT)
497-14984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FERD20U50DJF-TR
Description
DIODE FERD 50V 20A POWERFLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 20A Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FERD20U50DJF-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerFlat™ (5x6)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,25000 Kč21,25 Kč
1016,72600 Kč167,26 Kč
10011,83140 Kč1 183,14 Kč
5009,23768 Kč4 618,84 Kč
1 0008,40303 Kč8 403,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,44443 Kč22 333,29 Kč
6 0006,79058 Kč40 743,48 Kč
9 0006,53752 Kč58 837,68 Kč
15 0006,42606 Kč96 390,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,25000 Kč
Unit Price with VAT:25,71250 Kč