

FERD15S50DJF-TR | |
---|---|
DigiKey Part Number | 497-14518-2-ND - Tape & Reel (TR) 497-14518-1-ND - Cut Tape (CT) 497-14518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD15S50DJF-TR |
Description | DIODE FERD 50V 15A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FERD15S50DJF-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 650 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,33000 Kč | 23,33 Kč |
10 | 15,06000 Kč | 150,60 Kč |
100 | 11,30860 Kč | 1 130,86 Kč |
500 | 8,81484 Kč | 4 407,42 Kč |
1 000 | 8,01184 Kč | 8 011,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,11449 Kč | 21 343,47 Kč |
6 000 | 6,47813 Kč | 38 868,78 Kč |
9 000 | 6,21667 Kč | 55 950,03 Kč |
15 000 | 6,06414 Kč | 90 962,10 Kč |
Unit Price without VAT: | 23,33000 Kč |
---|---|
Unit Price with VAT: | 28,22930 Kč |