


FERD20S100STS | |
|---|---|
DigiKey Part Number | 497-18626-ND |
Manufacturer | |
Manufacturer Product Number | FERD20S100STS |
Description | DIODE FERD 100V 20A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | FERD20S100STS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 18,16600 Kč | 181,66 Kč |
| 100 | 12,03430 Kč | 1 203,43 Kč |
| 500 | 9,39966 Kč | 4 699,83 Kč |
| 1 000 | 8,55135 Kč | 8 551,35 Kč |
| 2 000 | 7,83755 Kč | 15 675,10 Kč |
| 5 000 | 7,06526 Kč | 35 326,30 Kč |
| 10 000 | 6,58810 Kč | 65 881,00 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |



