TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3

FERD20H60CTS

DigiKey Part Number
497-17688-ND
Manufacturer
Manufacturer Product Number
FERD20H60CTS
Description
DIODE ARRAY FERD 60V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FERD20H60CTS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
FERD (Field Effect Rectifier Diode)
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
575 mV @ 10 A
Speed
No Recovery Time > 500mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 880
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
117,50000 Kč17,50 Kč
1012,10200 Kč121,02 Kč
10011,95430 Kč1 195,43 Kč
5009,33768 Kč4 668,84 Kč
1 0008,13974 Kč8 139,74 Kč
2 0007,78699 Kč15 573,98 Kč
5 0007,02029 Kč35 101,45 Kč
10 0006,54662 Kč65 466,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,50000 Kč
Unit Price with VAT:21,17500 Kč