New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVSPIN32G06Q2S1

DigiKey Part Number
497-EVSPIN32G06Q2S1-ND
Manufacturer
Manufacturer Product Number
EVSPIN32G06Q2S1
Description
3-PHASE INVERTER BASED ON STSPIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
STSPIN32G0602 STM32 Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
STSPIN32G0602
Primary Attributes
35VAC ~ 280VAC Input Voltage
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 783,15000 Kč1 783,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 783,15000 Kč
Unit Price with VAT:2 157,61150 Kč