EVSPIN32G06Q1S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVSPIN32G06Q1S3

DigiKey Part Number
497-EVSPIN32G06Q1S3-ND
Manufacturer
Manufacturer Product Number
EVSPIN32G06Q1S3
Description
EVAL BOARD FOR STSPIN32G0601
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STSPIN32G0601 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
STSPIN32G0601
Primary Attributes
Motors (PMSM)
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 119,10000 Kč2 119,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 119,10000 Kč
Unit Price with VAT:2 564,11100 Kč