Direct

EVAL5983 | |
|---|---|
DigiKey Part Number | 497-6386-ND |
Manufacturer | |
Manufacturer Product Number | EVAL5983 |
Description | EVAL BOARD FOR L5983 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | L5983 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer STMicroelectronics | Voltage - Input 3.3V ~ 18V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part L5983 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-ISA144V1 | STMicroelectronics | 2 | 497-14889-ND | 964,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,54000 Kč | 339,54 Kč |
| Unit Price without VAT: | 339,54000 Kč |
|---|---|
| Unit Price with VAT: | 410,84340 Kč |



