
EVAL-SCS002V1 | |
|---|---|
DigiKey Part Number | 497-EVAL-SCS002V1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-SCS002V1 |
Description | EVAL BOARD FOR SCS002V1 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | SCS002V1 - USB Type-C® Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function USB Type-C® |
Manufacturer STMicroelectronics | Utilized IC / Part SCS002V1 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,06000 Kč | 401,06 Kč |
| Unit Price without VAT: | 401,06000 Kč |
|---|---|
| Unit Price with VAT: | 485,28260 Kč |






