
5953 | |
|---|---|
DigiKey Part Number | 1528-5953-ND |
Manufacturer | |
Manufacturer Product Number | 5953 |
Description | ADAFRUIT PIXEL TRINKEY - USB KEY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21E18 Trinkey SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Platform |
Series | Utilized IC / Part ATSAMD21E18 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |











