
5998 | |
|---|---|
DigiKey Part Number | 1528-5998-ND |
Manufacturer | |
Manufacturer Product Number | 5998 |
Description | SNAP-ON ENCLOSURE FOR ADAFRUIT P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Case Plastic White Hand Held, Cover Included X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Pixel Trinkey | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Cover Included | |
Material | Plastic | |
Color | White | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |


