
ETP01-1621RL | |
|---|---|
DigiKey Part Number | 497-8753-2-ND - Tape & Reel (TR) 497-8753-1-ND - Cut Tape (CT) 497-8753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETP01-1621RL |
Description | THYRISTOR 16V 100A 8-SOIC |
Customer Reference | |
Detailed Description | 16V Off-State 100 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ETP01-1621RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Breakover | 25V | |
Voltage - Off State | 16V | |
Current - Peak Pulse (8/20µs) | 100 A | |
Current - Hold (Ih) | 30 mA | |
Number of Elements | 3 | |
Capacitance | 16pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 5 | 19,95600 Kč | 99,78 Kč |
| 10 | 18,39800 Kč | 183,98 Kč |
| 50 | 15,26960 Kč | 763,48 Kč |
| 100 | 14,08880 Kč | 1 408,88 Kč |
| 250 | 12,66200 Kč | 3 165,50 Kč |
| 500 | 11,67644 Kč | 5 838,22 Kč |
| 1 000 | 10,76350 Kč | 10 763,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,65816 Kč | 24 145,40 Kč |
| 5 000 | 8,89186 Kč | 44 459,30 Kč |
| 7 500 | 8,46931 Kč | 63 519,83 Kč |
| 12 500 | 8,42000 Kč | 105 250,00 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |











