
ESDU401-1BF4 | |
---|---|
DigiKey Part Number | 497-ESDU401-1BF4TR-ND - Tape & Reel (TR) 497-ESDU401-1BF4CT-ND - Cut Tape (CT) 497-ESDU401-1BF4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDU401-1BF4 |
Description | TVS DIODE 40VWM 105VC ST0201 |
Customer Reference | |
Detailed Description | 105V (Typ) Clamp 700mA (8/20µs) Ipp Tvs Diode Surface Mount ST0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDU401-1BF4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 41V | |
Voltage - Clamping (Max) @ Ipp | 105V (Typ) | |
Current - Peak Pulse (10/1000µs) | 700mA (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
10 | 4,16600 Kč | 41,66 Kč |
100 | 1,64560 Kč | 164,56 Kč |
500 | 1,60392 Kč | 801,96 Kč |
1 000 | 1,47893 Kč | 1 478,93 Kč |
2 000 | 1,42686 Kč | 2 853,72 Kč |
5 000 | 1,37478 Kč | 6 873,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 1,29146 Kč | 19 371,90 Kč |
30 000 | 1,26563 Kč | 37 968,90 Kč |
45 000 | 1,03890 Kč | 46 750,50 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |