
ESDA6V1BC6 | |
|---|---|
DigiKey Part Number | 497-6635-2-ND - Tape & Reel (TR) 497-6635-1-ND - Cut Tape (CT) 497-6635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1BC6 |
Description | TVS DIODE 5VWM SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1BC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,25200 Kč | 62,52 Kč |
| 100 | 3,96370 Kč | 396,37 Kč |
| 500 | 2,96974 Kč | 1 484,87 Kč |
| 1 000 | 2,64893 Kč | 2 648,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24063 Kč | 6 721,89 Kč |
| 6 000 | 2,03473 Kč | 12 208,38 Kč |
| 9 000 | 1,92975 Kč | 17 367,75 Kč |
| 15 000 | 1,81177 Kč | 27 176,55 Kč |
| 21 000 | 1,74189 Kč | 36 579,69 Kč |
| 30 000 | 1,67397 Kč | 50 219,10 Kč |
| 75 000 | 1,52491 Kč | 114 368,25 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |











