SOT-323-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA37WY

DigiKey Part Number
497-18147-2-ND - Tape & Reel (TR)
497-18147-1-ND - Cut Tape (CT)
497-18147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA37WY
Description
TVS DIODE 36VWM SOT3233
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp 6.3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3
Datasheet
 Datasheet
EDA/CAD Models
ESDA37WY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
37V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
6.3A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,35300 Kč43,53 Kč
1003,27030 Kč327,03 Kč
5002,78872 Kč1 394,36 Kč
1 0002,48544 Kč2 485,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,06217 Kč6 186,51 Kč
6 0001,84346 Kč11 060,76 Kč
9 0001,62474 Kč14 622,66 Kč
15 0001,51018 Kč22 652,70 Kč
21 0001,42230 Kč29 868,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč