8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA25B1RL

DigiKey Part Number
497-ESDA25B1RLTR-ND - Tape & Reel (TR)
497-ESDA25B1RLCT-ND - Cut Tape (CT)
497-ESDA25B1RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA25B1RL
Description
TVS DIODE 24VWM 8-SOIC
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ESDA25B1RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
6
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
25V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 539
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
107,38900 Kč73,89 Kč
1005,70460 Kč570,46 Kč
5004,84150 Kč2 420,75 Kč
1 0004,45671 Kč4 456,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,09435 Kč7 735,88 Kč
5 0002,93648 Kč14 682,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč