
ESDA15P60-1U1M | |
|---|---|
DigiKey Part Number | 497-ESDA15P60-1U1MTR-ND - Tape & Reel (TR) 497-ESDA15P60-1U1MCT-ND - Cut Tape (CT) 497-ESDA15P60-1U1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA15P60-1U1M |
Description | TVS DIODE 13.2VWM 22.7VC 1610 |
Customer Reference | |
Detailed Description | 22.7V Clamp 57A (8/20µs) Ipp Tvs Diode Surface Mount 1610 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA15P60-1U1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.2V (Max) | |
Voltage - Breakdown (Min) | 13.6V | |
Voltage - Clamping (Max) @ Ipp | 22.7V | |
Current - Peak Pulse (10/1000µs) | 57A (8/20µs) | |
Power - Peak Pulse | 1200W (1.2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,11500 Kč | 31,15 Kč |
| 100 | 2,39970 Kč | 239,97 Kč |
| 500 | 2,16816 Kč | 1 084,08 Kč |
| 1 000 | 1,95807 Kč | 1 958,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,59980 Kč | 12 798,40 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |











