11 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI0805K110R-10

DigiKey Part Number
240-2387-2-ND - Tape & Reel (TR)
240-2387-1-ND - Cut Tape (CT)
240-2387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI0805K110R-10
Description
FERRITE BEAD 11 OHM 0805 1LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
MI0805K110R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
60mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
11 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,54100 Kč25,41 Kč
252,20040 Kč55,01 Kč
501,96960 Kč98,48 Kč
1001,76170 Kč176,17 Kč
2501,51184 Kč377,96 Kč
5001,33884 Kč669,42 Kč
1 0001,17841 Kč1 178,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,89126 Kč3 565,04 Kč
8 0000,79268 Kč6 341,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč