
ESDA14WY | |
|---|---|
DigiKey Part Number | 497-ESDA14WYTR-ND - Tape & Reel (TR) 497-ESDA14WYCT-ND - Cut Tape (CT) 497-ESDA14WYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA14WY |
Description | AUTOMOTIVE DUAL-LINE UNIDIRECTIO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 13A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,22000 Kč | 52,20 Kč |
| 100 | 3,28380 Kč | 328,38 Kč |
| 500 | 2,44644 Kč | 1 223,22 Kč |
| 1 000 | 2,17552 Kč | 2 175,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83037 Kč | 5 491,11 Kč |
| 6 000 | 1,65625 Kč | 9 937,50 Kč |
| 9 000 | 1,56748 Kč | 14 107,32 Kč |
| 15 000 | 1,46769 Kč | 22 015,35 Kč |
| 21 000 | 1,40857 Kč | 29 579,97 Kč |
| 30 000 | 1,35110 Kč | 40 533,00 Kč |
| 75 000 | 1,22498 Kč | 91 873,50 Kč |
| 150 000 | 1,18406 Kč | 177 609,00 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |



